Part Details for BF11500A02460 by Lovato Electric Inc
Overview of BF11500A02460 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF11500A02460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890914
|
RS | Three-Pole Contactor, IEC 115A, AC Coil 60Hz, 24 VAC | LOVATO Electric BF11500A02460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$604.3000 / $671.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$542.0900 / $573.7600 | Buy Now |
DISTI #
BF11500A02460
|
TME | Contactor: 3-pole, NO x3, 24VAC, 115A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$217.3800 / $248.4300 | RFQ |
|
South Electronics | BF11500A02460 | 0 |
|
RFQ |