Part Details for BF1210A12060 by Lovato Electric Inc
Overview of BF1210A12060 by Lovato Electric Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF1210A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890937
|
RS | Three-Pole Contactor, IEC 12A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact | LOVATO Electric BF1210A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$61.6000 / $77.0000 | Buy Now |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 12A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact | LOVATO Electric BF1210A12060 RoHS: Compliant |
9 In Stock |
|
$57.7300 / $78.4100 | Buy Now |
DISTI #
BF1210A12060
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 120VAC, 12A, BF Min Qty: 1 | 0 |
|
$33.5200 / $40.1100 | RFQ |
|
Master Electronics | Three-Pole Contactor, IEC 12A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact | LOVATO Electric BF1210A12060 RoHS: Compliant |
9 In Stock |
|
$57.7300 / $78.4100 | Buy Now |
|
South Electronics | BF1210A12060 | 0 |
|
RFQ |