Part Details for BF20AA1-25.000MHZ by MMD
Overview of BF20AA1-25.000MHZ by MMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF20AA1-25.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 146 |
|
RFQ |
Part Details for BF20AA1-25.000MHZ
BF20AA1-25.000MHZ CAD Models
BF20AA1-25.000MHZ Part Data Attributes
|
BF20AA1-25.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
BF20AA1-25.000MHZ
MMD
Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO |