Part Details for BF2510A12060 by Lovato Electric Inc
Overview of BF2510A12060 by Lovato Electric Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF2510A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891022
|
RS | Three-Pole Contactor, IEC 25A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact | LOVATO Electric BF2510A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$93.8800 / $117.3500 | Buy Now |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 25A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact | LOVATO Electric BF2510A12060 RoHS: Compliant |
5 In Stock |
|
$87.9800 / $111.5600 | Buy Now |
DISTI #
BF2510A12060
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 120VAC, 25A, BF Min Qty: 1 | 0 |
|
$59.0000 / $70.5300 | RFQ |
|
Master Electronics | Three-Pole Contactor, IEC 25A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact | LOVATO Electric BF2510A12060 RoHS: Compliant |
5 In Stock |
|
$87.9800 / $111.5600 | Buy Now |
|
South Electronics | BF2510A12060 | 0 |
|
RFQ |