Part Details for BF26T4A46060 by Lovato Electric Inc
Overview of BF26T4A46060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF26T4A46060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891051
|
RS | Four-Pole Contactor, IEC 45A, AC Coil 60Hz, 460 VAC | LOVATO Electric BF26T4A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$217.3600 / $271.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.3600 / $235.6100 | Buy Now |
DISTI #
BF26T4A46060
|
TME | Contactor: 4-pole, NO x4, 460VAC, 26A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$58.9600 / $67.3800 | RFQ |
|
South Electronics | BF26T4A46060 | 0 |
|
RFQ |