Part Details for BF3100-20B by JKL Components Corporation
Overview of BF3100-20B by JKL Components Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF3100-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1005-ND
|
DigiKey | CCFL WH LAMP 665V 5MA 3X100MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$7.9325 / $14.4300 | Buy Now |
DISTI #
560-BF3100-20B
|
Mouser Electronics | CCFL Fluorescent Lamps 3.0mm X 100mm White RoHS: Compliant | 75 |
|
$9.1400 / $14.4300 | Buy Now |
DISTI #
70314412
|
RS | White Display Backlight, CCFL 3mm dia x, 100mm Variable Brightness | JKL Components Corporation BF3100-20B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5400 / $14.4300 | RFQ |
|
Onlinecomponents.com | Fluorescent Lamp 40000 Hours |
72 In Stock |
|
$7.6900 / $42.6600 | Buy Now |
|
Quest Components | LAMP CCFL 665V 3.2 X 100MM | 42 |
|
$7.7342 / $11.8988 | Buy Now |
|
Master Electronics | Fluorescent Lamp 40000 Hours |
72 In Stock |
|
$7.6900 / $42.6600 | Buy Now |
Part Details for BF3100-20B
BF3100-20B CAD Models
BF3100-20B Part Data Attributes:
|
BF3100-20B
JKL Components Corporation
Buy Now
|
Compare Parts:
BF3100-20B
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |