Part Details for BF351 by Memory Protection Devices Inc (MPD)
Overview of BF351 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF351-ND
|
DigiKey | INLINE FUSE HOLDER 25A/12AWG WAT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
415 In Stock |
|
$1.7801 / $4.2700 | Buy Now |
|
Onlinecomponents.com | Inline Fuse Holder 25A/12AWG Wat RoHS: Compliant |
200 In Stock 935 Factory Stock |
|
$2.0100 / $3.0500 | Buy Now |
DISTI #
80939896
|
Verical | BF351 Min Qty: 20 Package Multiple: 10 Date Code: 2414 | Americas - 200 |
|
$3.9650 | Buy Now |
|
Master Electronics | Inline Fuse Holder 25A/12AWG Wat RoHS: Compliant |
200 In Stock 935 Factory Stock |
|
$2.0100 / $3.0500 | Buy Now |