Part Details for BF3800A048 by Lovato Electric Inc
Overview of BF3800A048 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF3800A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891064
|
RS | Three-Pole Contactor, IEC 38A, AC Coil 50/60Hz, 48 VAC | LOVATO Electric BF3800A048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$274.0500 / $304.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$245.0900 / $264.0400 | Buy Now |
DISTI #
BF3800A048
|
TME | Contactor: 3-pole, NO x3, 48VAC, 38A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$103.9600 / $124.9400 | RFQ |
|
South Electronics | BF3800A048 | 0 |
|
RFQ |