Part Details for BF4000A23060 by Lovato Electric Inc
Overview of BF4000A23060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF4000A23060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891089
|
RS | Three-Pole Contactor, IEC 40A, AC Coil 60Hz, 230 VAC | LOVATO Electric BF4000A23060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.2900 / $250.3700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$202.1300 / $217.1100 | Buy Now | |
DISTI #
BF4000A23060
|
TME | Contactor: 3-pole, NO x3, 230VAC, 40A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$103.1500 / $123.4500 | RFQ |
|
South Electronics | BF4000A23060 | 0 |
|
RFQ |