Part Details for BF4A-RX-14DS-0.5V(05) by Hirose Electric Co Ltd
Overview of BF4A-RX-14DS-0.5V(05) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF4A-RX-14DS-0.5V(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF4A-RX-14DS-0.5V(05)-ND
|
DigiKey | CONN RCPT FOR RX Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7160 | Buy Now |
DISTI #
798-BF4ARX14DS05V05
|
Mouser Electronics | Fiber Optic Connectors RoHS: Compliant | 0 |
|
$6.2300 / $6.6600 | Order Now |
DISTI #
000000000005531278
|
Sager | Fiber Optic Connectors Min Qty: 500 | 0 |
|
$5.8900 | Buy Now |
Part Details for BF4A-RX-14DS-0.5V(05)
BF4A-RX-14DS-0.5V(05) CAD Models
BF4A-RX-14DS-0.5V(05) Part Data Attributes
|
BF4A-RX-14DS-0.5V(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BF4A-RX-14DS-0.5V(05)
Hirose Electric Co Ltd
RF Connector, 14 Contact(s), Female, Board Mount, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.195 inch | |
Body Depth | 0.058 inch | |
Body Length | 0.404 inch | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for BF4A-RX-14DS-0.5V(05)
This table gives cross-reference parts and alternative options found for BF4A-RX-14DS-0.5V(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF4A-RX-14DS-0.5V(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF4A-RX-14DS-0.5V(10) | RF Connector, 14 Contact(s), Female, Board Mount, Surface Mount Terminal | Hirose Electric Co Ltd | BF4A-RX-14DS-0.5V(05) vs BF4A-RX-14DS-0.5V(10) |