Part Details for BF5-30 (ALTERNATE: 91198) by PEPPERL+FUCHS GmbH
Overview of BF5-30 (ALTERNATE: 91198) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF5-30 (ALTERNATE: 91198)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70093166
|
RS | Accessory, Cylindrical sensor, 67 mm H, 360 , 5 to 30 mm Diameter, Sensor | Pepperl+Fuchs Factory Automation BF5-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6800 / $43.9000 | RFQ |