Part Details for BF5000A02460 by Lovato Electric Inc
Overview of BF5000A02460 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF5000A02460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891099
|
RS | Three-Pole Contactor, IEC 50A, AC Coil 60Hz, 24 VAC | LOVATO Electric BF5000A02460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$222.5400 / $278.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.5900 / $241.2200 | Buy Now |
DISTI #
BF5000A02460
|
TME | Contactor: 3-pole, NO x3, 24VAC, 50A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$131.5100 / $158.6800 | RFQ |
|
South Electronics | BF5000A02460 | 0 |
|
RFQ |