Part Details for BF9400A12060 by Lovato Electric Inc
Overview of BF9400A12060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF9400A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188672
|
RS | 3P CONTACTOR 94A AC3 120VAC 60HZ | LOVATO Electric BF9400A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$602.7500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$447.5400 / $473.6900 | Buy Now | |
DISTI #
BF9400A12060
|
TME | Contactor: 3-pole, NO x3, 120VAC, 94A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$142.0100 / $162.3000 | RFQ |