Part Details for BFB0512H-R00 by Delta Electronics Inc
Overview of BFB0512H-R00 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BFB0512H-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$11.3625 | Buy Now |
Part Details for BFB0512H-R00
BFB0512H-R00 CAD Models
BFB0512H-R00 Part Data Attributes:
|
BFB0512H-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0512H-R00
Delta Electronics Inc
DC Fan, 0.16A, 12V, 1.92W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVALS: CE; VDE | |
Airflow | 3.88 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 51 mm | |
Length | 51 mm | |
Noise | 38 dB | |
Pressure | 18 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 1.92 W | |
Rated Voltage | 12 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 28 g | |
Width | 15 mm |