Part Details for BFB0512HH-F00 by Delta Fan
Overview of BFB0512HH-F00 by Delta Fan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB0512HH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5539
|
Newark | Blower, 51Mm, 12Vdc, 4.59Cfm, 45Dba, Blower Type:-, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:51Mm, External Depth:15Mm, Air Flow - Cfm:4.59Cfm, Air Flow - M3/Min:0.13M³/Min, Noise Rating:45Dba, Bearing Type:Ball Bearing Rohs Compliant: Yes |Delta Electronics/fans BFB0512HH-F00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 4.59CFM 45dB RoHS: Compliant |
382 In Stock |
|
$9.0700 / $14.2900 | Buy Now |
DISTI #
3533460
|
element14 Asia-Pacific | BLOWER, 51MM, 12VDC, 4.59CFM, 45DBA RoHS: Compliant Min Qty: 1 Container: Each | 114 |
|
$11.8772 / $18.1712 | Buy Now |
DISTI #
3533460
|
Farnell | BLOWER, 51MM, 12VDC, 4.59CFM, 45DBA RoHS: Compliant Min Qty: 1 Lead time: 107 Weeks, 2 Days Container: Each | 114 |
|
$14.7870 / $20.7042 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 4.59CFM 45dB RoHS: Compliant |
382 In Stock |
|
$9.0700 / $14.2900 | Buy Now |