Part Details for BFB0512HHA-CF00 by Delta Electronics Inc
Overview of BFB0512HHA-CF00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BFB0512HHA-CF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2056-ND
|
DigiKey | FAN BLOWER 50X10.3MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
2849 In Stock |
|
$9.8308 / $16.0200 | Buy Now |
DISTI #
108-BFB0512HHA-CF00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 50x10mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 179 |
|
$9.7600 / $16.4300 | Buy Now |
DISTI #
75114218
|
RS | Blower Square-50mm L x 50mm H x 10mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB0512HHA-CF00 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6300 | RFQ |
|
Future Electronics | Blowers Centrifugal Fans Blower, 50x10mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Container: Bulk | 0Bulk |
|
$9.7400 | Buy Now |
|
Neutron USA | Blowers 50x50x10mm 12V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$44.9900 | Buy Now |
Part Details for BFB0512HHA-CF00
BFB0512HHA-CF00 CAD Models
BFB0512HHA-CF00 Part Data Attributes:
|
BFB0512HHA-CF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0512HHA-CF00
Delta Electronics Inc
DC Fan, 0.16A, 12V, 1.92W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 3.98 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 50 mm | |
Length | 50 mm | |
Noise | 37.5 dB | |
Pressure | 20.09 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 1.92 W | |
Rated Voltage | 12 V | |
Speed | 5900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 22.5 g | |
Width | 10.3 mm |