Part Details for BFB0512VHD by Delta Electronics Inc
Overview of BFB0512VHD by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for BFB0512VHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-BFB0512VHD-ND
|
DigiKey | FAN BLOWER 52.1X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5797 / $13.1700 | Buy Now |
DISTI #
108-BFB0512VHD
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 50x20mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$9.8600 / $17.1300 | Order Now |
DISTI #
75114230
|
RS | Blower Square-50mm L x 50mm H x 20mm W 12VDC 2 Leads | Delta Electronics BFB0512VHD RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 | 0 |
|
$9.6300 | Buy Now |
|
Quest Components | 151 |
|
$12.2621 / $17.2436 | Buy Now | |
|
Neutron USA | Blowers 50x50x20mm 12V DC 2.76W, 6.75CFM 38.5dB, 2 wire | 2 |
|
$77.8000 | Buy Now |
Part Details for BFB0512VHD
BFB0512VHD CAD Models
BFB0512VHD Part Data Attributes
|
BFB0512VHD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0512VHD
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 6.75 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 20 mm | |
Length | 50 mm | |
Life Expectancy | 50000 h | |
Noise | 42.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 18.6 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 3.36 W | |
Rated Voltage | 12 V | |
Speed | 5300 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 35 g | |
Width | 50 mm |