-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V DC BLOWER 120X120X25.4 MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1382-ND
|
DigiKey | FAN BLOWER 120X32MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9613 / $36.5700 | Buy Now |
DISTI #
108-BFB1212GH-A
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120x32mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 75 |
|
$22.9600 / $39.1500 | Buy Now |
DISTI #
75114273
|
RS | Blower Square-120.0mm L x 120.0mm H x 32mm W 12VDC 2 Leads | Delta Electronics BFB1212GH-A RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 | 0 |
|
$21.8800 | Buy Now |
|
Neutron USA | Blowers 120x120x32mm 12V DC 39.6W, 60.4CFM 65dB, 2 wire | 0 |
|
$120.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFB1212GH-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB1212GH-A
Delta Electronics Inc
12V DC BLOWER 120X120X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 60.39 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 32 mm | |
Length | 120 mm | |
Life Expectancy | 50000 h | |
Noise | 69 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 104 mmH2O | |
Rated Current | 3.96 A | |
Rated Power | 47.52 W | |
Rated Voltage | 12 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 295 g | |
Width | 120 mm |