Part Details for BFB1212VH by Delta Electronics Inc
Overview of BFB1212VH by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB1212VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1385-ND
|
DigiKey | FAN BLOWER 120X32MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
157 In Stock |
|
$20.5863 / $28.5600 | Buy Now |
DISTI #
108-BFB1212VH
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 120x32mm, 12VDC, 42.47CFM, 17.64W, Ball, Leads, Lock Rotor Sensor RoHS: Compliant | 78 |
|
$19.8700 / $28.5600 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | FAN/BLOWER | 33 |
|
$27.0000 / $30.0000 | Buy Now |
|
Neutron USA | Blowers &, Centrifugal Fans DC Blower, 120x32mm, 12VDC, 42.47CFM, 17.64W, 1.47A, 57dBA, 3100RPM, Ball Bearing, Wire Leads, Locked Rotor Sensor | 0 |
|
$114.3000 | Buy Now |