Part Details for BFC2 37534243 by Vishay Intertechnologies
Overview of BFC2 37534243 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 37534243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237534243
|
Avnet Americas | Power Film Capacitor, 0.024 uF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237534243) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5191 / $3.2971 | Buy Now |
DISTI #
BFC237534243
|
Avnet Americas | Power Film Capacitor, 0.024 uF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237534243) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5191 / $3.2971 | Buy Now |