Part Details for BFC2 47943564 by Vishay Intertechnologies
Overview of BFC2 47943564 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 47943564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC247943564
|
Avnet Americas | Cap Film 0.56uF 250V PP 5% (26 X 10 X 23mm) Radial 22.5mm 105°C Loose in Box - Bulk (Alt: BFC247943564) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$0.3718 / $0.8824 | Buy Now |