Part Details for BFC233660223 by Vishay Intertechnologies
Overview of BFC233660223 by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233660223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6432
|
Newark | Cap, 0.022Μf, 20%, Pp, Capacitance:22000Pf, Suppression Class:Y2, Product Range:Mkp3366 Y2 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Vishay BFC233660223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 707 |
|
$0.6690 / $1.5900 | Buy Now |
DISTI #
03J6882
|
Newark | Cap, Y2, Pp, 0.022Uf, 300V, Sup, Radial, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole |Vishay BFC233660223 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 | Buy Now |
DISTI #
BFC233660223
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2854 |
|
$0.2136 | Buy Now |
DISTI #
594-2222-336-60223
|
Mouser Electronics | Safety Capacitors .022uF 20% 300volts RoHS: Compliant | 170 |
|
$0.4910 / $1.5300 | Buy Now |
|
Future Electronics | MKP336 Series 300 VAC 0.022 uF ±20 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.4200 / $0.4550 | Buy Now |
DISTI #
65639437
|
Verical | Cap Film Suppression Y2 0.022uF 300VAC PP 20%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose Min Qty: 45 Package Multiple: 45 Date Code: 2243 | Americas - 45 |
|
$0.6876 | Buy Now |
|
Bristol Electronics | 7317 |
|
RFQ | ||
DISTI #
BFC233660223
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2854 |
|
$0.2136 | Buy Now |
DISTI #
BFC233660223
|
TME | Capacitor: polypropylene, Y2, 22nF, 7x13.5x17.5mm, THT, ±20%, 15mm Min Qty: 2 | 674 |
|
$0.4950 / $0.9900 | Buy Now |
DISTI #
BFC233660223
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2854 |
|
$0.2136 | Buy Now |
Part Details for BFC233660223
BFC233660223 CAD Models
BFC233660223 Part Data Attributes:
|
BFC233660223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233660223
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC233660223
This table gives cross-reference parts and alternative options found for BFC233660223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233660223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233860223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660223 vs BFC233860223 |
BFC233862223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660223 vs BFC233862223 |
BFC233663223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660223 vs BFC233663223 |
BFC233666223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660223 vs BFC233666223 |
BFC233864223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660223 vs BFC233864223 |
BFC233868153 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660223 vs BFC233868153 |
F17103221003 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660223 vs F17103221003 |