-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2293
|
Newark | Capacitor Pp Film 0.68Uf, 630V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233820684 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$1.2100 / $2.4200 | Buy Now |
DISTI #
95AC8146
|
Newark | X2 Mkp 680Nf ?20% 310Vac Pitch 22,5Mm Rohs Compliant: Yes |Vishay BFC233820684 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9860 | Buy Now |
DISTI #
BFC233820684
|
Avnet Americas | Safety Capacitor, 0.68 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233820684) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.9859 | Buy Now |
DISTI #
96B2293
|
Avnet Americas | Safety Capacitor, 0.68 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 96B2293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$1.4500 | Buy Now |
DISTI #
594-2222-338-20684
|
Mouser Electronics | Safety Capacitors .68uF 20% 275volts RoHS: Compliant | 2267 |
|
$1.0400 / $2.3700 | Buy Now |
DISTI #
V36:1790_09529762
|
Arrow Electronics | Cap Film Suppression X2 0.68uF 630VDC/310VAC PP 20% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2230 | Americas - 200 |
|
$0.5884 / $0.9965 | Buy Now |
|
Future Electronics | MKP338 2 Series 630 V 0.68 uF ±20% LS=22.5 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 100Bag |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
66454210
|
Verical | Cap Film Suppression X2 0.68uF 630VDC/310VAC PP 20% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2230 | Americas - 200 |
|
$0.5884 / $0.7705 | Buy Now |
|
Bristol Electronics | 3126 |
|
RFQ | ||
DISTI #
BFC233820684
|
TTI | Safety Capacitors .68uF 20% 275volts RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2909 In Stock |
|
$0.7300 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233820684
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233820684
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for BFC233820684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233820684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233824684 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820684 vs BFC233824684 |
BFC233827684 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820684 vs BFC233827684 |