Part Details for BFC233860102 by Vishay Intertechnologies
Overview of BFC233860102 by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233860102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7119
|
Newark | Cap, Y2, Pp, 1000Pf, 300V, Sup, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233860102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$0.1530 | Buy Now |
DISTI #
37AH9103
|
Newark | Y2 Mkp 0,001 ?f ?20% 300 Vac Pitch 7,5Mm Rohs Compliant: Yes |Vishay BFC233860102 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 10500 |
|
$0.1430 / $0.5430 | Buy Now |
DISTI #
BFC233860102
|
Avnet Americas | Safety Capacitor, 1000 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10500 |
|
$0.3750 | Buy Now |
DISTI #
03J7119
|
Avnet Americas | Safety Capacitor, 1000 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 03J7119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 158 Partner Stock |
|
$0.4240 | Buy Now |
DISTI #
594-222233860102
|
Mouser Electronics | Safety Capacitors .001uF 20% 300volts RoHS: Compliant | 22845 |
|
$0.3800 / $0.9100 | Buy Now |
DISTI #
E02:0323_00490954
|
Arrow Electronics | Cap Film Suppression Y2 0.001uF 300VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2316 | Europe - 6000 |
|
$0.1941 / $0.2831 | Buy Now |
DISTI #
V36:1790_09531045
|
Arrow Electronics | Cap Film Suppression Y2 0.001uF 300VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2220 | Americas - 5440 |
|
$0.1230 / $0.3873 | Buy Now |
DISTI #
V99:2348_09531045
|
Arrow Electronics | Cap Film Suppression Y2 0.001uF 300VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2203 | Americas - 1006 |
|
$0.2953 / $0.3913 | Buy Now |
|
Future Electronics | "Y2 MKP 0,001 F 20% 300 VAC PITCH 7,5MM" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2828Bag |
|
$0.3400 / $0.4150 | Buy Now |
DISTI #
67616949
|
Verical | Cap Film Suppression Y2 0.001uF 300VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2316 | Americas - 6000 |
|
$0.1933 / $0.2818 | Buy Now |
Part Details for BFC233860102
BFC233860102 CAD Models
BFC233860102 Part Data Attributes:
|
BFC233860102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233860102
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233860102
This table gives cross-reference parts and alternative options found for BFC233860102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233860102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O111002C00MF00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860102 vs MKP1O111002C00MF00 |
MKP1O111002C00MD00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860102 vs MKP1O111002C00MD00 |
MKP1O111002C00MI00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860102 vs MKP1O111002C00MI00 |
BFC233862102 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860102 vs BFC233862102 |
BFC233868129 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860102 vs BFC233868129 |
MKP1O111002C00MJ00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860102 vs MKP1O111002C00MJ00 |
MKP1O111002C00MA00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860102 vs MKP1O111002C00MA00 |
MKP1O111002C00MC00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860102 vs MKP1O111002C00MC00 |
BFC233864102 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860102 vs BFC233864102 |
MKP1O111002C00MB00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860102 vs MKP1O111002C00MB00 |