Part Details for BFC233860332 by Vishay Intertechnologies
Overview of BFC233860332 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233860332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6485
|
Newark | Cap, 3300Pf, 20%, Pp, Capacitance:3300Pf, Suppression Class:Y2, Product Range:Mkp3386 Y2 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay BFC233860332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5800 | Buy Now |
DISTI #
BFC233860332
|
Avnet Americas | Safety Capacitor, 3300 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860332) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1667 / $1.0590 | Buy Now |
DISTI #
594-2222-338-60332
|
Mouser Electronics | Safety Capacitors .0033uF 20% 300volts RoHS: Compliant | 6251 |
|
$0.8020 / $1.6400 | Buy Now |
|
Future Electronics | MKP338 Series 1000 V 3300 pF ±20% Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7650 / $0.8100 | Buy Now |
DISTI #
79006205
|
Verical | Cap Film Suppression Y2 0.0033uF 300VAC PP 20% (10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 5000 |
|
$0.5636 | Buy Now |
DISTI #
BFC233860332
|
TTI | Safety Capacitors .0033uF 20% 300volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.8600 | Buy Now |
DISTI #
BFC233860332
|
Avnet Americas | Safety Capacitor, 3300 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860332) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1667 / $1.0590 | Buy Now |
DISTI #
BFC233860332
|
Avnet Abacus | Safety Capacitor, 3300 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233860332) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 3.3nF 20% Y2 300V PluginP7.5mm Suppression Capacitors ROHS | 577 |
|
$0.8026 / $1.1621 | Buy Now |
Part Details for BFC233860332
BFC233860332 CAD Models
BFC233860332 Part Data Attributes:
|
BFC233860332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233860332
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233860332
This table gives cross-reference parts and alternative options found for BFC233860332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233860332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233868136 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860332 vs BFC233868136 |
BFC233866332 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860332 vs BFC233866332 |