-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6493
|
Newark | Cap, 0.056Μf, 20%, Pp, Capacitance:56000Pf, Suppression Class:Y2, Product Range:Mkp3386 Y2 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay BFC233860563 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 438 |
|
$1.5200 / $3.2400 | Buy Now |
DISTI #
BFC233860563
|
Avnet Americas | Safety Capacitor, 0.056 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860563) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $1.7150 | Buy Now |
DISTI #
594-2222-338-60563
|
Mouser Electronics | Safety Capacitors .056uF 20% 300volts RoHS: Compliant | 562 |
|
$1.3100 / $3.1600 | Buy Now |
|
Future Electronics | MKP338 Series 300 V 0.056 uF ±20% LS=15 mm Y2 Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.3100 / $1.4900 | Buy Now |
|
Quest Components | 199 |
|
$1.8944 / $3.0720 | Buy Now | |
DISTI #
BFC233860563
|
Avnet Americas | Safety Capacitor, 0.056 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860563) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $1.7150 | Buy Now |
DISTI #
BFC233860563
|
Avnet Abacus | Safety Capacitor, 0.056 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233860563) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
DISTI #
BFC233860563
|
Avnet Asia | Safety Capacitor, 0.056 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233860563) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233860563
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233860563
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for BFC233860563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233860563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233862563 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860563 vs BFC233862563 |
BFC233868158 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860563 vs BFC233868158 |