Part Details for BFC233918823 by Vishay Intertechnologies
Overview of BFC233918823 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233918823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K9969
|
Newark | X2 Mkp 82Nf 10% 310Vac Pitch 10Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC233918823 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.9680 | Buy Now |
DISTI #
BFC233918823
|
Avnet Americas | Safety Capacitor, 0.082 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233918823) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1519 / $0.9647 | Buy Now |
DISTI #
594-BFC233918823
|
Mouser Electronics | Safety Capacitors 82nF 10% 310V RoHS: Compliant | 0 |
|
$0.8610 / $1.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Ammo Pack | 0Ammo Pack |
|
$0.7220 | Buy Now |
DISTI #
BFC233918823
|
Avnet Americas | Safety Capacitor, 0.082 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233918823) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1519 / $0.9647 | Buy Now |
DISTI #
BFC233918823
|
Avnet Americas | Safety Capacitor, 0.082 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233918823) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1519 / $0.9647 | Buy Now |
DISTI #
BFC233918823
|
Avnet Abacus | Safety Capacitor, 0.082 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233918823) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233918823
BFC233918823 CAD Models
BFC233918823 Part Data Attributes
|
BFC233918823
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233918823
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC233918823
This table gives cross-reference parts and alternative options found for BFC233918823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233918823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778382K3DTB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, 4924, | Vishay Intertechnologies | BFC233918823 vs F1778382K3DTB0 |
BFC233916823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233918823 vs BFC233916823 |
BFC233912823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233918823 vs BFC233912823 |
BFC233914823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233918823 vs BFC233914823 |