-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233920225
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233920225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7358 / $1.8694 | Buy Now |
DISTI #
594-2222-339-20225
|
Mouser Electronics | Safety Capacitors 2.2uF 10% 310volts RoHS: Compliant | 2283 |
|
$1.3300 / $3.4500 | Buy Now |
|
Future Electronics | X2 MKP 2,2F 20% 310VAC PITCH 27,5MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.3600 / $1.5500 | Buy Now |
DISTI #
BFC233920225
|
TTI | Safety Capacitors 2.2uF 10% 310volts RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 5190 In Stock |
|
$1.2200 / $2.0600 | Buy Now |
DISTI #
BFC233920225
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233920225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7358 / $1.8694 | Buy Now |
DISTI #
BFC233920225
|
TME | Capacitor: polypropylene, X2, 2.2uF, THT, 27.5mm, 310VDC Min Qty: 1 | 681 |
|
$0.6600 / $1.7000 | Buy Now |
DISTI #
BFC233920225
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233920225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7358 / $1.8694 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
KFO5228
|
Rutronik | FF 2,2uF 310Vac 20% X2P27,5 MKP RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 19500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6371 / $0.7461 | Buy Now |
DISTI #
BFC233920225
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233920225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 2 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233920225
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233920225
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for BFC233920225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233920225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233626225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920225 vs BFC233626225 |
F1778522M3KCT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 2.2 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | BFC233920225 vs F1778522M3KCT0 |
F1778522M2KNM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | BFC233920225 vs F1778522M2KNM0 |
BFC233924225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920225 vs BFC233924225 |
222233626225 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233920225 vs 222233626225 |
F1778522M2KMB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | BFC233920225 vs F1778522M2KMB0 |
F1778522M2KLB0 | Film Capacitor, Polypropylene, 630V, 2.2uF | Vishay Intertechnologies | BFC233920225 vs F1778522M2KLB0 |
F1778522M2KCT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233920225 vs F1778522M2KCT0 |
BFC233620225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920225 vs BFC233620225 |
F1778522M2KBZ0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | BFC233920225 vs F1778522M2KBZ0 |