Part Details for BFC233922225 by Vishay Intertechnologies
Overview of BFC233922225 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233922225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6789
|
Newark | Cap, 2.2Μf, 20%, Pp, Capacitance:2.2Μf, Suppression Class:X2, Product Range:Mkp339 X2 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:100V/Μs, rohs Compliant: Yes |Vishay BFC233922225 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1504 |
|
$2.4000 / $3.5400 | Buy Now |
DISTI #
BFC233922225
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233922225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7358 / $2.8040 | Buy Now |
DISTI #
594-2222-339-22225
|
Mouser Electronics | Safety Capacitors 2.2uF 10% 310volts RoHS: Compliant | 883 |
|
$2.1600 / $3.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.1000 | Buy Now |
DISTI #
BFC233922225
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233922225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7358 / $2.8040 | Buy Now |
DISTI #
BFC233922225
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233922225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7358 / $2.8040 | Buy Now |
DISTI #
BFC233922225
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233922225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 2100 |
|
Buy Now | |
DISTI #
1413844
|
element14 Asia-Pacific | CAP, 2.2F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Each | 1504 |
|
$2.2871 / $4.3322 | Buy Now |
DISTI #
1413844
|
Farnell | CAP, 2.2F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 1504 |
|
$2.1377 / $4.6130 | Buy Now |
|
New Advantage Corporation | DC Film rad X2 2.2�F �20% 310Vac pitch 27.5mm 12 NC: 222233922225 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1700 |
|
$1.2800 / $1.3800 | Buy Now |
Part Details for BFC233922225
BFC233922225 CAD Models
BFC233922225 Part Data Attributes
|
BFC233922225
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233922225
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for BFC233922225
This table gives cross-reference parts and alternative options found for BFC233922225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233922225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778522M2KNM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | BFC233922225 vs F1778522M2KNM0 |
F1778522M3KBT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233922225 vs F1778522M3KBT0 |
BFC233920225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233922225 vs BFC233920225 |
F1778522M2KLB0 | Film Capacitor, Polypropylene, 630V, 2.2uF | Vishay Intertechnologies | BFC233922225 vs F1778522M2KLB0 |
F1778522M2KMB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | BFC233922225 vs F1778522M2KMB0 |
BFC233620225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233922225 vs BFC233620225 |
F1778522M3KCT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 2.2 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | BFC233922225 vs F1778522M3KCT0 |
F1778522M3KCT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233922225 vs F1778522M3KCT0 |
BFC233626225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233922225 vs BFC233626225 |
222233626225 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233922225 vs 222233626225 |