Part Details for BFC236656183 by Vishay Intertechnologies
Overview of BFC236656183 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236656183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8059
|
Newark | Mkt 18Nf 5% 400Vdc Pitch 7,5Mm/Loose, Kinked Lead 4 Mm |Vishay BFC236656183 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 / $0.6230 | Buy Now |
DISTI #
BFC236656183
|
Avnet Americas | Film Capacitor, 0.018 uF, 220 V, 400 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236656183) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1107 / $0.6980 | Buy Now |
DISTI #
594-2222-366-56183
|
Mouser Electronics | Film Capacitors .018uF 5% 400volts RoHS: Compliant | 0 |
|
$0.6000 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5220 | Buy Now |
DISTI #
BFC236656183
|
Avnet Americas | Film Capacitor, 0.018 uF, 220 V, 400 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236656183) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1107 / $0.6980 | Buy Now |
DISTI #
BFC236656183
|
Avnet Abacus | Film Capacitor, 0.018 uF, 220 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236656183) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236656183
BFC236656183 CAD Models
BFC236656183 Part Data Attributes:
|
BFC236656183
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236656183
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC236656183
This table gives cross-reference parts and alternative options found for BFC236656183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236656183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236656183 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236656183 vs BFC236656183 |
BFC236657183 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236656183 vs BFC236657183 |
BFC236657183 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236656183 vs BFC236657183 |
BFC236652183 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236656183 vs BFC236652183 |
BFC236652183 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236656183 vs BFC236652183 |