Part Details for BFC236843104 by Vishay Intertechnologies
Overview of BFC236843104 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236843104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8599
|
Newark | Mkt 100Nf 10% 250Vdc Pitch 10Mm/Loose, Kinked Lead 3 Mm |Vishay BFC236843104 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.4870 | Buy Now |
DISTI #
BFC236843104
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236843104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1431 / $0.5454 | Buy Now |
DISTI #
594-2222-368-43104
|
Mouser Electronics | Film Capacitors 100 nF RoHS: Compliant | 0 |
|
$0.4490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.4080 | Buy Now |
DISTI #
BFC236843104
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236843104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1431 / $0.5454 | Buy Now |
DISTI #
BFC236843104
|
Avnet Abacus | Film Capacitor, 0.1 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236843104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236843104
BFC236843104 CAD Models
BFC236843104 Part Data Attributes:
|
BFC236843104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236843104
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4919, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 160 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.7 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4919 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.7 mm |
Alternate Parts for BFC236843104
This table gives cross-reference parts and alternative options found for BFC236843104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236843104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236841104 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4919, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC236843104 vs BFC236841104 |