Part Details for BFC236855102 by Vishay Beyschlag
Overview of BFC236855102 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236855102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC5081-ND
|
DigiKey | CAP FILM 1000PF 10% 400VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4801 In Stock |
|
$0.2325 / $0.5600 | Buy Now |