-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 6921,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8631
|
Newark | Mkt 100Nf ±10% 400Vdc Pitch 15Mm |Vishay BFC236858104 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.9240 | Buy Now |
DISTI #
BFC236858104
|
Avnet Americas | MKT 368 100nF ?10% 400V= - Tape and Reel (Alt: BFC236858104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2318 / $0.7695 | Buy Now |
DISTI #
594-2222-368-58104
|
Mouser Electronics | Film Capacitors .1uF 10% 400volts | 720 |
|
$0.7050 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7310 | Buy Now |
DISTI #
BFC236858104
|
TTI | Film Capacitors .1uF 10% 400volts pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4700 / $0.7700 | Buy Now |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 6921 RoHS: Compliant |
|
|
RFQ | |
DISTI #
BFC236858104
|
Avnet Abacus | MKT 368 100nF �10% 400V= (Alt: BFC236858104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC236858104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236858104
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 6921,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for BFC236858104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236858104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236858104 | CAP,MET POLYESTER (MYLAR),100NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236858104 vs BFC236858104 |
BFC236851104 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 6921, | Vishay Intertechnologies | BFC236858104 vs BFC236851104 |
BFC236853104 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 6921, | Vishay Intertechnologies | BFC236858104 vs BFC236853104 |
BFC236853104 | CAP,MET POLYESTER (MYLAR),100NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236858104 vs BFC236853104 |
222236855104 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 6921, | Vishay Intertechnologies | BFC236858104 vs 222236855104 |