Part Details for BFC237018224 by Vishay Intertechnologies
Overview of BFC237018224 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237018224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8813
|
Newark | Capacitor, polyester (Mylar),220Nf,63Vdc,10-% Tol,10+% Tol |Vishay BFC237018224 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
BFC237018224
|
Avnet Americas | Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC237018224) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.3782 | Buy Now |
DISTI #
594-222237018224
|
Mouser Electronics | Film Capacitors 220 nF RoHS: Compliant | 90 |
|
$0.3220 / $0.9500 | Buy Now |
|
Future Electronics | MKT370 Series 63 V 0.22 uF ±10% Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
BFC237018224
|
TME | Capacitor: polyester, 220nF, 40VAC, 63VDC, 5mm, ±10%, 3.5x8x7.2mm Min Qty: 1500 | 0 |
|
$0.2390 | RFQ |
DISTI #
BFC237018224
|
Avnet Abacus | Film Capacitor, 0.22 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237018224) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237018224
BFC237018224 CAD Models
BFC237018224 Part Data Attributes
|
BFC237018224
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237018224
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC237018224
This table gives cross-reference parts and alternative options found for BFC237018224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237018224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237015224 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237018224 vs BFC237015224 |
BFC237011224 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237018224 vs BFC237011224 |