Part Details for BFC237018823 by Vishay Intertechnologies
Overview of BFC237018823 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237018823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8821
|
Newark | Capacitor,polyester (Mylar),82Nf,63Vdc,10-% Tol,10+% Tol |Vishay BFC237018823 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4010 | Buy Now |
DISTI #
BFC237018823
|
Avnet Americas | Film Capacitor, 0.082 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC237018823) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.4373 | Buy Now |
DISTI #
594-2222-370-18823
|
Mouser Electronics | Film Capacitors .082uF 10% 63volts RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3270 | Buy Now |
DISTI #
BFC237018823
|
Avnet Americas | Film Capacitor, 0.082 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC237018823) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.4373 | Buy Now |
DISTI #
BFC237018823
|
Avnet Americas | Film Capacitor, 0.082 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC237018823) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.4373 | Buy Now |
DISTI #
BFC237018823
|
Avnet Abacus | Film Capacitor, 0.082 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237018823) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237018823
BFC237018823 CAD Models
BFC237018823 Part Data Attributes
|
BFC237018823
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237018823
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237018823
This table gives cross-reference parts and alternative options found for BFC237018823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237018823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237011823 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237018823 vs BFC237011823 |
F601JF823K063C | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237018823 vs F601JF823K063C |
F601JF823K063L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237018823 vs F601JF823K063L |
BFC237075823 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237018823 vs BFC237075823 |
BFC237015823 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237018823 vs BFC237015823 |