Part Details for BFC237051332 by Vishay Intertechnologies
Overview of BFC237051332 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237051332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6510
|
Newark | Film Capacitor, Mkt370 Series, 3300 Pf, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Vishay BFC237051332 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 416 |
|
$0.3880 / $0.9260 | Buy Now |
DISTI #
BFC237051332
|
Avnet Americas | Film Capacitor, 3300 pF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237051332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0554 / $0.3516 | Buy Now |
DISTI #
594-222237051332
|
Mouser Electronics | Film Capacitors .0033uF 10% 400volts RoHS: Compliant | 840 |
|
$0.2790 / $0.8900 | Buy Now |
|
Future Electronics | MKT 0,0033 F 10% 400 VDC PITCH 5MM RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2850 / $0.3400 | Buy Now |
DISTI #
BFC237051332
|
Avnet Americas | Film Capacitor, 3300 pF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237051332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0554 / $0.3516 | Buy Now |
DISTI #
BFC237051332
|
TME | Capacitor: polypropylene, 3.3nF, THT, ±10%, 5mm, 400VDC, 220VAC Min Qty: 10 | 0 |
|
$0.0750 / $0.2160 | RFQ |
DISTI #
BFC237051332
|
Avnet Abacus | Film Capacitor, 3300 pF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237051332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7997 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for BFC237051332
BFC237051332 CAD Models
BFC237051332 Part Data Attributes:
|
BFC237051332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237051332
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237051332
This table gives cross-reference parts and alternative options found for BFC237051332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237051332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237065332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237051332 vs BFC237065332 |
BFC237058332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237051332 vs BFC237058332 |