Part Details for BFC237251223. by Vishay Intertechnologies
Overview of BFC237251223. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237251223.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0908
|
Newark | Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Capacitor Mounting:Through Hole, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Vishay BFC237251223. Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 | Buy Now |