Part Details for BFC237347334 by Vishay BCcomponents
Overview of BFC237347334 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237347334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71342005
|
RS | Capacitor, Film, MKT 330nF 10% 250Vdc Pitch 15mm | BC Components / Vishay BFC237347334 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8300 | RFQ |
Part Details for BFC237347334
BFC237347334 CAD Models
BFC237347334 Part Data Attributes
|
BFC237347334
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237347334
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.32 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.32 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 0.6 mm | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC237347334
This table gives cross-reference parts and alternative options found for BFC237347334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237347334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237341334 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.32uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237347334 vs BFC237341334 |
BFC237345334 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.32uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237347334 vs BFC237345334 |
BFC237347334 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.32uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237347334 vs BFC237347334 |
BFC237343334 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.32uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237347334 vs BFC237343334 |