-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.0002uF, 5722,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0674
|
Newark | Cap, Film, Pp, 200Pf, 1Kv, Th Rohs Compliant: Yes |Vishay BFC237525201 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1985 |
|
$0.6900 / $1.5400 | Buy Now |
DISTI #
04J1262
|
Newark | Kp/Mkp 200Pf 3,5% 1000Vdc Pitch 10Mm/Loose, Kinked Lead 5 Mm Rohs Compliant: Yes |Vishay BFC237525201 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 | Buy Now |
DISTI #
BFC237525201
|
Avnet Americas | Power Film Capacitor, 200 pF, 400 V, 1000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237525201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1755 / $0.6688 | Buy Now |
DISTI #
594-2222-375-25201
|
Mouser Electronics | Film Capacitors 200pF 3.5% 1000volts RoHS: Compliant | 716 |
|
$0.5020 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5000 | Buy Now |
DISTI #
BFC237525201
|
TTI | Film Capacitors 200pF 3.5% 1000volts RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.4970 / $0.5200 | Buy Now |
DISTI #
BFC237525201
|
Avnet Abacus | Power Film Capacitor, 200 pF, 400 V, 1000 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237525201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC237525201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237525201
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.0002uF, 5722,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0002 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |