Part Details for BFC237590323 by Vishay Intertechnologies
Overview of BFC237590323 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237590323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5065
|
Newark | Kp/Mkp 2,4Nf 5% 630Vdc Pitch 10Mm/Loose, Lock Lead 4 Mm |Vishay BFC237590323 Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.0600 | Buy Now |
DISTI #
BFC237590323
|
Avnet Americas | Power Film Capacitor, 2400 pF, 300 V, 630 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237590323) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2322 / $1.1799 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8830 | Buy Now |
DISTI #
BFC237590323
|
Avnet Abacus | Power Film Capacitor, 2400 pF, 300 V, 630 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237590323) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237590323
BFC237590323 CAD Models
BFC237590323 Part Data Attributes
|
BFC237590323
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237590323
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0024uF, Through Hole Mount, 5724, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.0024 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 5724 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |