Part Details for BFC237675123 by Vishay Intertechnologies
Overview of BFC237675123 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237675123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5564
|
Newark | Kp/Mmkp 12Nf 5% 1000Vdc Pitch 15Mm |Vishay BFC237675123 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
BFC237675123
|
Avnet Americas | Power Film Capacitor, 0.012 uF, 400 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC237675123) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
BFC237675123
|
Avnet Americas | Power Film Capacitor, 0.012 uF, 400 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC237675123) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for BFC237675123
BFC237675123 CAD Models
BFC237675123 Part Data Attributes:
|
BFC237675123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237675123
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.012uF, 6928,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Manufacturer Series | KP/MMKP376 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | KP/MMKP 376 | |
Size Code | 6928 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 7 mm |
Alternate Parts for BFC237675123
This table gives cross-reference parts and alternative options found for BFC237675123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237675123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237678123 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.012uF, 6928, | Vishay Intertechnologies | BFC237675123 vs BFC237678123 |
BFC237675123 | CAP,MET POLYPROPYLENE,12NF,1KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237675123 vs BFC237675123 |