Part Details for BFC237676133 by Vishay Intertechnologies
Overview of BFC237676133 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237676133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5587
|
Newark | Kp/Mmkp 13Nf 3,5% 1000Vdc Pitch 22,5Mm |Vishay BFC237676133 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
BFC237676133
|
Avnet Americas | Power Film Capacitor, 0.013 uF, 400 V, 1 kV, ± 3.5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC237676133) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |
Part Details for BFC237676133
BFC237676133 CAD Models
BFC237676133 Part Data Attributes:
|
BFC237676133
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237676133
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.013uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.013 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Manufacturer Series | KP/MMKP376 | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | KP/MMKP 376 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 6 mm |
Alternate Parts for BFC237676133
This table gives cross-reference parts and alternative options found for BFC237676133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237676133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237673133 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.013uF, | Vishay Intertechnologies | BFC237676133 vs BFC237673133 |
BFC237676133 | CAP,MET POLYPROPYLENE,13NF,1KVDC,3.5% -TOL,3.5% +TOL | Vishay BCcomponents | BFC237676133 vs BFC237676133 |