Part Details for BFC237679123 by Vishay BCcomponents
Overview of BFC237679123 by Vishay BCcomponents
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for BFC237679123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407729
|
RS | Capacitor, Film, KP/MMKP,12nF,?3,5%,1000Vdc, Pitch,15mm | BC Components / Vishay BFC237679123 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3600 / $6.3000 | RFQ |
Part Details for BFC237679123
BFC237679123 CAD Models
BFC237679123 Part Data Attributes
|
BFC237679123
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237679123
Vishay BCcomponents
CAPACITOR, FILM/FOIL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6928 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 6928 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 7 mm |
Alternate Parts for BFC237679123
This table gives cross-reference parts and alternative options found for BFC237679123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237679123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237679123 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.012uF, 6928, | Vishay Intertechnologies | BFC237679123 vs BFC237679123 |
BFC237673123 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.012uF, 6928, | Vishay Intertechnologies | BFC237679123 vs BFC237673123 |
BFC237676123 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.012uF, 6928, | Vishay Intertechnologies | BFC237679123 vs BFC237676123 |
BFC237676123 | CAP,MET POLYPROPYLENE,12NF,1KVDC,3.5% -TOL,3.5% +TOL | Vishay BCcomponents | BFC237679123 vs BFC237676123 |