Part Details for BFC238031363 by Vishay BCcomponents
Overview of BFC238031363 by Vishay BCcomponents
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238031363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71408800
|
RS | Capacitor, Film, MKP,36nF,?10%,160Vdc, Pitch,5mm | BC Components / Vishay BFC238031363 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
Part Details for BFC238031363
BFC238031363 CAD Models
BFC238031363 Part Data Attributes
|
BFC238031363
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238031363
Vishay BCcomponents
CAP,MET POLYPROPYLENE,36NF,160VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC238031363
This table gives cross-reference parts and alternative options found for BFC238031363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238031363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238035363 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160 V, 0.036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238031363 vs BFC238035363 |
BFC238035363 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.036uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238031363 vs BFC238035363 |
BFC238031363 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.036uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC238031363 vs BFC238031363 |