Part Details for BFC238583102 by Vishay Intertechnologies
Overview of BFC238583102 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for BFC238583102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC238583102
|
Avnet Americas | Cap Film 0.001uF 2000V PP 5% (17.5 X 5 X 11mm) Radial 7.5mm 110°C T/R - Ammo Pack (Alt: BFC238583102) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2241 / $0.5694 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Container: Ammo Pack | 0Ammo Pack |
|
$0.4260 | Buy Now |
DISTI #
BFC238583102
|
Avnet Americas | Cap Film 0.001uF 2000V PP 5% (17.5 X 5 X 11mm) Radial 7.5mm 110°C T/R - Ammo Pack (Alt: BFC238583102) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2241 / $0.5694 | Buy Now |
DISTI #
BFC238583102
|
Avnet Americas | Cap Film 0.001uF 2000V PP 5% (17.5 X 5 X 11mm) Radial 7.5mm 110°C T/R - Ammo Pack (Alt: BFC238583102) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2241 / $0.5694 | Buy Now |
Part Details for BFC238583102
BFC238583102 CAD Models
BFC238583102 Part Data Attributes
|
BFC238583102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238583102
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 6920 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |