Part Details for BFC241643603 by Vishay Beyschlag
Overview of BFC241643603 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241643603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC2065-ND
|
DigiKey | CAP FILM 0.036UF 2% 63VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
626 In Stock |
|
$1.3323 / $3.4800 | Buy Now |