Part Details for BFC241872404 by Vishay Intertechnologies
Overview of BFC241872404 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241872404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5550
|
Newark | Capacitor, met Polypropylene,240Nf,250Vdc,2-% Tol,2+% Tol |Vishay BFC241872404 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.4100 | Buy Now |
DISTI #
BFC241872404
|
Avnet Americas | Power Film Capacitor, 0.24 uF, 100 V, 250 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC241872404) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4536 / $2.8812 | Buy Now |
DISTI #
594-2222-418-72404
|
Mouser Electronics | Film Capacitors .24uF 2% 250volts RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.1600 | Buy Now |
DISTI #
BFC241872404
|
Avnet Abacus | Power Film Capacitor, 0.24 uF, 100 V, 250 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241872404) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241872404
BFC241872404 CAD Models
BFC241872404 Part Data Attributes
|
BFC241872404
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241872404
Vishay Intertechnologies
Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.24uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.24 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 25 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |