-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFCN-1052+CT-ND
|
DigiKey | LTCC BAND PASS FILTER, 9700 - 11 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8839 In Stock |
|
$5.1875 / $5.9800 | Buy Now |
DISTI #
139-BFCN-1052+
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 2750 |
|
$5.1800 / $5.9800 | Buy Now |
|
LCSC | SMD-4P3.2x1.6mm Ceramic Filters ROHS | 6 |
|
$4.7424 / $5.7107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFCN-1052+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFCN-1052+
Mini-Circuits
General Purpose Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 10770 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Width | 1.6 mm |