-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFCN-4800+CT-ND
|
DigiKey | LTCC BAND PASS FILTER, 4400 - 52 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6435 In Stock |
|
$4.1875 / $5.7200 | Buy Now |
DISTI #
139-BFCN-4800
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 1615 |
|
$4.1800 / $5.7200 | Buy Now |
|
Chip1Cloud | 3440 |
|
RFQ | ||
|
LCSC | 50 4.8GHz SMD3216-4P Ceramic Filters ROHS | 1 |
|
$6.8750 / $9.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFCN-4800+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFCN-4800+
Mini-Circuits
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1.5 W | |
Center or Cutoff Frequency (fo/fc) | 4800 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA FEMALE | |
Packing Method | TR, 7 INCH | |
VSWR | 1.7 | |
Width | 1.6 mm |