Part Details for BFG520/X by Philips Semiconductors
Overview of BFG520/X by Philips Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFG520/X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 344800 |
|
RFQ | ||
|
Bristol Electronics | 4032 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2990 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2620 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-143 | 10437 |
|
$0.1575 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-143 | 275840 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-143 | 16800 |
|
$0.1350 / $0.9000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-143 | 1672 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-143 | 3225 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-143 | 4488 |
|
$0.2000 / $0.8000 | Buy Now |
Part Details for BFG520/X
BFG520/X CAD Models
BFG520/X Part Data Attributes
|
BFG520/X
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG520/X
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.07 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |